RS PRO, 2m Cat5e, Black RJ45 to Male RJ45 Male Unshielded, Terminated PVC Sheath

RS Stock No.: 111-6737Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Series

GTC Sealed

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Black

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

IP Rating

IP67

American Wire Gauge

24 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

RoHS Compliant

Current Rating

1.5 A

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Cat5e Cable - Waterproof

Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for field installations, no requirement for specialist tooling which saves valuable time. The shielded connectors and cable offer signal protection from external noise and interference and crosstalk. All models are highly reliable and excellent quality.

Features and Benefits

• IP67/68 rated
• Fully shielded
• No specialist tooling required
• Easy screw connection, saves time
• Suitable for outdoors

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It has a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What are the different types of these Cat5e cables?

Stock Number 111-6740 – Panel jack to cable plug. Metal IP68
Stock Number 111-6741 – Panel plug to cable plug. Metal IP68

Stock information temporarily unavailable.

P.O.A.

RS PRO, 2m Cat5e, Black RJ45 to Male RJ45 Male Unshielded, Terminated PVC Sheath

P.O.A.

RS PRO, 2m Cat5e, Black RJ45 to Male RJ45 Male Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

GTC Sealed

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Black

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

IP Rating

IP67

American Wire Gauge

24 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

RoHS Compliant

Current Rating

1.5 A

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Cat5e Cable - Waterproof

Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for field installations, no requirement for specialist tooling which saves valuable time. The shielded connectors and cable offer signal protection from external noise and interference and crosstalk. All models are highly reliable and excellent quality.

Features and Benefits

• IP67/68 rated
• Fully shielded
• No specialist tooling required
• Easy screw connection, saves time
• Suitable for outdoors

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It has a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What are the different types of these Cat5e cables?

Stock Number 111-6740 – Panel jack to cable plug. Metal IP68
Stock Number 111-6741 – Panel plug to cable plug. Metal IP68