RS PRO, 2m Cat5e, Yellow RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath

RS Stock No.: 556-746Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Outer Diameter

5.5mm

American Wire Gauge

26AWG

Cable Shape

Round

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cross Sectional Area

23.76mm²

Voltage Rating

30V

Country of Origin

China

Product details

RS Pro Cat5e Cable - PVC

Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.

Features and Benefits

• Various lengths available
• F/UTP & U/UTP shield types
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

The choice of shields are between F/UTP and U/UTP. Both would be suitable for most applications, but as a guide, please see the differences between the two.

• F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
• U/UTP - This type Is completely unshielded with an unshielded twisted pair wire

Approvals

ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 2m Cat5e, Yellow RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath

P.O.A.

RS PRO, 2m Cat5e, Yellow RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Outer Diameter

5.5mm

American Wire Gauge

26AWG

Cable Shape

Round

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cross Sectional Area

23.76mm²

Voltage Rating

30V

Country of Origin

China

Product details

RS Pro Cat5e Cable - PVC

Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.

Features and Benefits

• Various lengths available
• F/UTP & U/UTP shield types
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

The choice of shields are between F/UTP and U/UTP. Both would be suitable for most applications, but as a guide, please see the differences between the two.

• F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
• U/UTP - This type Is completely unshielded with an unshielded twisted pair wire

Approvals

ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.