RS PRO, 2m Cat6, Blue RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

RS Stock No.: 556-758Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Cross Sectional Area

28.27mm²

Voltage Rating

30V

Outer Diameter

6mm

American Wire Gauge

26AWG

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Round

Country of Origin

China

Product details

RS PRO Cat6 LSZH Patch Cable

These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable or Cat6. They are electrical cables often used in office environments to connect computers to a network hub, router or Ethernet switch.

Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

These RS PRO Cat 6 LSZH patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.

Features and Benefits

• Different lengths of Ethernet cable up to 10 meters
• Variety of different colours – Grey, Red, Yellow, Green, Blue, Black and Orange
• Low Smoke Zero Halogen sheathed data cable
• High-performance data transmission Ethernet cable
• These cables are made with RJ-45 plug and click lock

Care Instructions

When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 2m Cat6, Blue RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

P.O.A.

RS PRO, 2m Cat6, Blue RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Cross Sectional Area

28.27mm²

Voltage Rating

30V

Outer Diameter

6mm

American Wire Gauge

26AWG

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Round

Country of Origin

China

Product details

RS PRO Cat6 LSZH Patch Cable

These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable or Cat6. They are electrical cables often used in office environments to connect computers to a network hub, router or Ethernet switch.

Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

These RS PRO Cat 6 LSZH patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.

Features and Benefits

• Different lengths of Ethernet cable up to 10 meters
• Variety of different colours – Grey, Red, Yellow, Green, Blue, Black and Orange
• Low Smoke Zero Halogen sheathed data cable
• High-performance data transmission Ethernet cable
• These cables are made with RJ-45 plug and click lock

Care Instructions

When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.