RS PRO, 2m Cat6, Yellow RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

Technical documents
Specifications
Brand
RS ProLength
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Yellow
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
American Wire Gauge
26AWG
Cable Shape
Round
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cross Sectional Area
28.27mm²
Voltage Rating
30V
Outer Diameter
6mm
Country of Origin
China
Product details
RS PRO Cat6 LSZH Patch Cable
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable or Cat6. They are electrical cables often used in office environments to connect computers to a network hub, router or Ethernet switch.
Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
These RS PRO Cat 6 LSZH patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
Features and Benefits
Different lengths of Ethernet cable up to 10 meters
Variety of different colours – Grey, Red, Yellow, Green, Blue, Black and Orange
Low Smoke Zero Halogen sheathed data cable
High-performance data transmission Ethernet cable
These cables are made with RJ-45 plug and click lock
Care Instructions
When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Yellow
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
American Wire Gauge
26AWG
Cable Shape
Round
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cross Sectional Area
28.27mm²
Voltage Rating
30V
Outer Diameter
6mm
Country of Origin
China
Product details
RS PRO Cat6 LSZH Patch Cable
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable or Cat6. They are electrical cables often used in office environments to connect computers to a network hub, router or Ethernet switch.
Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
These RS PRO Cat 6 LSZH patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
Features and Benefits
Different lengths of Ethernet cable up to 10 meters
Variety of different colours – Grey, Red, Yellow, Green, Blue, Black and Orange
Low Smoke Zero Halogen sheathed data cable
High-performance data transmission Ethernet cable
These cables are made with RJ-45 plug and click lock
Care Instructions
When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.