RS PRO 2m Chain Sling Chain, 1.6t

RS Stock No.: 674-162Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical documents

Specifications

Brand

RS Pro

Sling Type

Chain

Straight Pull Load

1.6t

Number of Legs

2

Safe Working Load 2-Leg

1.6t

Safe Working Load (2-Leg)

1.6t

Safe Working Load 4-Leg

1.1t

Safe Working Load (4-Leg)

1.1t

Length

2m

Width

7mm

End Fittings

Hook to Eye

Country of Origin

United Kingdom

Product details

RS Pro Chain Lifting Sling

RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings

Features and Benefits:

Lifting sling, Chain sling
2 Leg and 4 Leg load capacity
Shock absorbing qualities
Good wear resistance
Protected
Shot blasted
Self-coloured
Safety hooks included
Supplied with a Test Certificate
Safety factor 4 to 1
Used for lifting heavy loads
Chains resist abrasions

Fittings and Type:

Hook to Eye end fittings
Bridle sling type

What Does WLL Mean?

WLL = Working Load Limit

2-Leg Safe Working Load WLL:

Stock number 0674178 – 4.5 t
Stock number 0674162 – 1.6 t

4-Leg Safe Working Load WLL:

Stock number 0674207 – 6.4 t
Stock number 0674190 – 3 t

Supplied with

Safety hooks and test certificate

Stock information temporarily unavailable.

P.O.A.

RS PRO 2m Chain Sling Chain, 1.6t

P.O.A.

RS PRO 2m Chain Sling Chain, 1.6t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sling Type

Chain

Straight Pull Load

1.6t

Number of Legs

2

Safe Working Load 2-Leg

1.6t

Safe Working Load (2-Leg)

1.6t

Safe Working Load 4-Leg

1.1t

Safe Working Load (4-Leg)

1.1t

Length

2m

Width

7mm

End Fittings

Hook to Eye

Country of Origin

United Kingdom

Product details

RS Pro Chain Lifting Sling

RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings

Features and Benefits:

Lifting sling, Chain sling
2 Leg and 4 Leg load capacity
Shock absorbing qualities
Good wear resistance
Protected
Shot blasted
Self-coloured
Safety hooks included
Supplied with a Test Certificate
Safety factor 4 to 1
Used for lifting heavy loads
Chains resist abrasions

Fittings and Type:

Hook to Eye end fittings
Bridle sling type

What Does WLL Mean?

WLL = Working Load Limit

2-Leg Safe Working Load WLL:

Stock number 0674178 – 4.5 t
Stock number 0674162 – 1.6 t

4-Leg Safe Working Load WLL:

Stock number 0674207 – 6.4 t
Stock number 0674190 – 3 t

Supplied with

Safety hooks and test certificate