Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2m Green Lifting Sling Round, 2t

RS Stock No.: 729-2981Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical documents

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load 2-Leg

2800kg

Safe Working Load (2-Leg)

2800kg

Safe Working Load 4-Leg

2000kg

Safe Working Load (4-Leg)

2000kg

Safe Working Load Choke Hitch

1600kg

Safe Working Load (Choke Hitch)

1600kg

Length

2m

Width

60mm

Colour

Green

End Fittings

Endless

Country of Origin

China

Product details

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2m Green Lifting Sling Round, 2t

P.O.A.

RS PRO 2m Green Lifting Sling Round, 2t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load 2-Leg

2800kg

Safe Working Load (2-Leg)

2800kg

Safe Working Load 4-Leg

2000kg

Safe Working Load (4-Leg)

2000kg

Safe Working Load Choke Hitch

1600kg

Safe Working Load (Choke Hitch)

1600kg

Length

2m

Width

60mm

Colour

Green

End Fittings

Endless

Country of Origin

China

Product details

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

You may be interested in