RS PRO, 2m Male HDMI to Male DVI-D Single LinkHigh Speed 1080

RS Stock No.: 182-8879Brand: RS PRODistrelec Article No.: 30391499
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1080

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

0.12 mm, 0.24 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 2m Male HDMI to Male DVI-D Single LinkHigh Speed 1080

P.O.A.

RS PRO, 2m Male HDMI to Male DVI-D Single LinkHigh Speed 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1080

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

0.12 mm, 0.24 mm

Country of Origin

China