Technical documents
Specifications
Brand
RS ProMaximum Operating Length
2m
Tube Outside Diameter
8mm
Connector
BSPT 1/4" Male
Connector
BSPT 1/4"" Male
Colour
Blue
Tube Inside Diameter
5mm
Manufacturer Series
CPC
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Number of Windings
23
Special Features
Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
Country of Origin
United Kingdom
Product details
RS PRO Polyurethane Recoil Hoses
RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.
Why Would You Choose a Recoil Hose?
Our recoil hoses provide excellent flexibility, allowing the hose to bend and manoeuvre easily around obstacles without kinking or collapsing. They are lightweight, which reduces user fatigue during prolonged use. Overall, polyurethane recoil hoses offer a combination of flexibility, durability, and convenience, making them suitable for a wide range of applications in various industries.
Features and Benefits
- Compact size
- Automatically retracts
- Easy storage and transportation convenient and space-saving
- Resistance to abrasion
- Kink resistant characteristics
- BSPT 1/4", or 3 /8 connector
- 10 bar max. operating pressure
- Operating Temperature: -20 °C to +65 °C
- Colour: Red, Blue, Yellow
Applications
- Automotive
- Workshops
- Restoration
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Operating Length
2m
Tube Outside Diameter
8mm
Connector
BSPT 1/4" Male
Connector
BSPT 1/4"" Male
Colour
Blue
Tube Inside Diameter
5mm
Manufacturer Series
CPC
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Number of Windings
23
Special Features
Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
Country of Origin
United Kingdom
Product details
RS PRO Polyurethane Recoil Hoses
RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.
Why Would You Choose a Recoil Hose?
Our recoil hoses provide excellent flexibility, allowing the hose to bend and manoeuvre easily around obstacles without kinking or collapsing. They are lightweight, which reduces user fatigue during prolonged use. Overall, polyurethane recoil hoses offer a combination of flexibility, durability, and convenience, making them suitable for a wide range of applications in various industries.
Features and Benefits
- Compact size
- Automatically retracts
- Easy storage and transportation convenient and space-saving
- Resistance to abrasion
- Kink resistant characteristics
- BSPT 1/4", or 3 /8 connector
- 10 bar max. operating pressure
- Operating Temperature: -20 °C to +65 °C
- Colour: Red, Blue, Yellow
Applications
- Automotive
- Workshops
- Restoration