RS PRO 2m Red Lifting Sling Round, 5t

RS Stock No.: 729-2988Brand: RS PRODistrelec Article No.: 30419632
brand-logo
View all in Lifting Slings

Technical documents

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

5t

Safe Working Load 2-Leg

7000kg

Safe Working Load 4-Leg

5000kg

Safe Working Load Choke Hitch

4000kg

Length

2m

Width

120mm

Colour

Red

End Fittings

Endless

Country of Origin

China

You may be interested in

P.O.A.

RS PRO 2m Red Lifting Sling Round, 5t

P.O.A.

RS PRO 2m Red Lifting Sling Round, 5t

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

5t

Safe Working Load 2-Leg

7000kg

Safe Working Load 4-Leg

5000kg

Safe Working Load Choke Hitch

4000kg

Length

2m

Width

120mm

Colour

Red

End Fittings

Endless

Country of Origin

China

You may be interested in