RS PRO 2P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP65

RS Stock No.: 860-9551Brand: RS PRO
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

RS Pro

Number of Poles

2P

Maximum Current

40A

IP Rating

IP65

Power Rating

18.5kW

Voltage Rating

690V

Accepts Padlocks

Yes

Handle Colour

Black

Switch Rating

30kA

Length

175mm

Width

151mm

Depth

95mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Spain

Product details

Change-Over Switches

IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant

Approvals

UL, CSA

Standards

IEC 60947-3

Stock information temporarily unavailable.

P.O.A.

RS PRO 2P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP65

P.O.A.

RS PRO 2P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Poles

2P

Maximum Current

40A

IP Rating

IP65

Power Rating

18.5kW

Voltage Rating

690V

Accepts Padlocks

Yes

Handle Colour

Black

Switch Rating

30kA

Length

175mm

Width

151mm

Depth

95mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Spain

Product details

Change-Over Switches

IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant

Approvals

UL, CSA

Standards

IEC 60947-3