RS PRO 2P+E DIN 43650 C, Female Solenoid Valve Connector, No, 250 V ac Voltage

RS Stock No.: 811-8225Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 C

Voltage Rating

250 V ac

Gender

Female

Indicator Light

No

Mounting Type

Cable Mount

Cable Gland Size

PG7

Colour

Black

Current Rating

6A

Protective Circuit

Yes

IP Rating

IP65

Termination Method

Screw

Country of Origin

India

Product details

RS PRO DIN Solenoid Valve Connector Socket (Type C)

A hardwearing Type C DIN connector socket secured in place using a simple screw mount fastener and designed for cable mounting. This solenoid valve connector socket as a Type C is the smallest type of DIN valve connector and is sometimes referred to as a sub-micro or micro DIN.
Constructed from glass filled Nylon 6 the DIN socket connector is tough and impact resistant and features Tin plated Copper alloy parts for excellent conductivity. Fitted with PG-7 gland for a secure grip on the cable, a Nitrile Silicone gasket and screw terminals for a reliable and secure DIN solenoid valve socket that takes minutes to install.

Features and Benefits

  • Type C socket

  • PG-7 cable gland

  • Glass filled Nylon 6 construction

  • Nitrile Silicone gasket

  • Voltage rated to 250Vac

  • Current rating of 6A

  • Contact resistance 20mΩ max.

  • Insulation resistance of 100 MΩ for 1 minute

  • Operating temperature range of 0 to 90°C

  • HV breakdown test 2KV AC for 1 minute

  • Non-illuminated

Standards and Approvals: DIN 43650 C

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

P.O.A.

RS PRO 2P+E DIN 43650 C, Female Solenoid Valve Connector, No, 250 V ac Voltage

P.O.A.

RS PRO 2P+E DIN 43650 C, Female Solenoid Valve Connector, No, 250 V ac Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 C

Voltage Rating

250 V ac

Gender

Female

Indicator Light

No

Mounting Type

Cable Mount

Cable Gland Size

PG7

Colour

Black

Current Rating

6A

Protective Circuit

Yes

IP Rating

IP65

Termination Method

Screw

Country of Origin

India

Product details

RS PRO DIN Solenoid Valve Connector Socket (Type C)

A hardwearing Type C DIN connector socket secured in place using a simple screw mount fastener and designed for cable mounting. This solenoid valve connector socket as a Type C is the smallest type of DIN valve connector and is sometimes referred to as a sub-micro or micro DIN.
Constructed from glass filled Nylon 6 the DIN socket connector is tough and impact resistant and features Tin plated Copper alloy parts for excellent conductivity. Fitted with PG-7 gland for a secure grip on the cable, a Nitrile Silicone gasket and screw terminals for a reliable and secure DIN solenoid valve socket that takes minutes to install.

Features and Benefits

  • Type C socket

  • PG-7 cable gland

  • Glass filled Nylon 6 construction

  • Nitrile Silicone gasket

  • Voltage rated to 250Vac

  • Current rating of 6A

  • Contact resistance 20mΩ max.

  • Insulation resistance of 100 MΩ for 1 minute

  • Operating temperature range of 0 to 90°C

  • HV breakdown test 2KV AC for 1 minute

  • Non-illuminated

Standards and Approvals: DIN 43650 C

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.