RS PRO, 2U, 19-Inch Rack Mount Case, , 88 x 254mm

Technical documents
Specifications
Brand
RS ProRack Units
2U
External Depth
254mm
External Height
88 mm
External Dimensions
88 x 254mm
Colour
Grey
External Case Material
Aluminium
Front Panel Material
Aluminium
For Use With
19" Racking System
Standards Met
IEC297
Country of Origin
United Kingdom
Product details
RS PRO 84 HP Aluminium Rack Cases
This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.
Features & Benefits
- Stylish cases conforming to IEC297
- Extruded front and rear panels provide excellent rigidity
- Neat appearance with no visible fixing screws
- Front panel aluminium, top, bottom and rear panel anodised aluminium
- Top covers secured by countersunk screws supplied
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
Do they come with a top cover?
Yes, this range of rack trays have top covers included.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProRack Units
2U
External Depth
254mm
External Height
88 mm
External Dimensions
88 x 254mm
Colour
Grey
External Case Material
Aluminium
Front Panel Material
Aluminium
For Use With
19" Racking System
Standards Met
IEC297
Country of Origin
United Kingdom
Product details
RS PRO 84 HP Aluminium Rack Cases
This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.
Features & Benefits
- Stylish cases conforming to IEC297
- Extruded front and rear panels provide excellent rigidity
- Neat appearance with no visible fixing screws
- Front panel aluminium, top, bottom and rear panel anodised aluminium
- Top covers secured by countersunk screws supplied
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
Do they come with a top cover?
Yes, this range of rack trays have top covers included.