RS PRO 3 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 500 V

RS Stock No.: 556-128Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Current Rating

6 A

Outer Diameter

7.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 500 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Current Rating

6 A

Outer Diameter

7.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)