RS PRO 3 in Engineers Try Square

Technical documents
Specifications
Brand
RS ProBlade Length
3 in
Blade Thickness
1.6mm
Blade Width
18.8 mm
Stock Length
42mm
Stock Thickness
8.9mm
Stock Width
19.5mm
Number of Units
1
Country of Origin
United States
Product details
Engineers Try Squares
High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBlade Length
3 in
Blade Thickness
1.6mm
Blade Width
18.8 mm
Stock Length
42mm
Stock Thickness
8.9mm
Stock Width
19.5mm
Number of Units
1
Country of Origin
United States
Product details
Engineers Try Squares
High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)