Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A

RS Stock No.: 890-2844Brand: RS PRO
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

415V

Secondary Voltage Rating

0 → 415 V, 0 → 470 V

Power Rating

1.628kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Wire Termination

Weight

9.1kg

Dimensions

110 x 110 x 330mm

Primary Current Rating

2A

Depth

330mm

Length

110mm

Minimum Operating Frequency

50Hz

Construction

Open

Maximum Operating Frequency

60Hz

Width

110mm

Protection Features

Overload Protection

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A

P.O.A.

RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

415V

Secondary Voltage Rating

0 → 415 V, 0 → 470 V

Power Rating

1.628kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Wire Termination

Weight

9.1kg

Dimensions

110 x 110 x 330mm

Primary Current Rating

2A

Depth

330mm

Length

110mm

Minimum Operating Frequency

50Hz

Construction

Open

Maximum Operating Frequency

60Hz

Width

110mm

Protection Features

Overload Protection

Country of Origin

India