RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A

RS Stock No.: 890-2856Brand: RS PRO
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

415V

Secondary Voltage Rating

0 → 415 V, 0 → 470 V

Power Rating

1.628kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Wire Termination

Weight

12.9kg

Dimensions

150 x 200 x 330mm

Primary Current Rating

2A

Depth

330mm

Length

150mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Width

200mm

Construction

Enclosed

Country of Origin

India

Product details

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A

P.O.A.

RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

415V

Secondary Voltage Rating

0 → 415 V, 0 → 470 V

Power Rating

1.628kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Wire Termination

Weight

12.9kg

Dimensions

150 x 200 x 330mm

Primary Current Rating

2A

Depth

330mm

Length

150mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Width

200mm

Construction

Enclosed

Country of Origin

India

Product details

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers