RS PRO 3 Phase 8.14kVA Variac, 3 Output, 415V, 10A

RS Stock No.: 890-2853Brand: RS PRO
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

415V

Secondary Voltage Rating

0 → 415 V, 0 → 470 V

Power Rating

8.14kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Wire Termination

Weight

27kg

Dimensions

175 x 175 x 410mm

Primary Current Rating

10A

Depth

410mm

Length

175mm

Minimum Operating Frequency

50Hz

Width

175mm

Construction

Open

Maximum Operating Frequency

60Hz

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Phase 8.14kVA Variac, 3 Output, 415V, 10A

P.O.A.

RS PRO 3 Phase 8.14kVA Variac, 3 Output, 415V, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

415V

Secondary Voltage Rating

0 → 415 V, 0 → 470 V

Power Rating

8.14kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Wire Termination

Weight

27kg

Dimensions

175 x 175 x 410mm

Primary Current Rating

10A

Depth

410mm

Length

175mm

Minimum Operating Frequency

50Hz

Width

175mm

Construction

Open

Maximum Operating Frequency

60Hz

Country of Origin

India