RS PRO 3 Phase Energy Meter

RS Stock No.: 179-7572Brand: RS PRO
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

RS Pro

Cutout Width

90mm

Cutout Height

90mm

Display Type

Digital

Number Of Digits

4

Number of Phases

3

Depth

55mm

Digit Height

10 mm

Meter Accuracy

Class 1

Meter Type

Digital

Country of Origin

India

You may be interested in
Efergy LCD Energy Meter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Phase Energy Meter

P.O.A.

RS PRO 3 Phase Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Efergy LCD Energy Meter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cutout Width

90mm

Cutout Height

90mm

Display Type

Digital

Number Of Digits

4

Number of Phases

3

Depth

55mm

Digit Height

10 mm

Meter Accuracy

Class 1

Meter Type

Digital

Country of Origin

India

You may be interested in
Efergy LCD Energy Meter
P.O.A.Each (ex VAT)