RS PRO 3 Phase LCD Energy Meter, Type Energy Meter

Technical documents
Specifications
Brand
RS ProCutout Width
91.5mm
Cutout Height
91.5mm
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Communication Port Type
Modbus RS485
Number of Outputs
1 (Pulse)
Pulse Output
Yes
Number of Inputs
3 x (Current Transformers) 3 x (Voltage) and Neutral
Depth
50mm
Digit Height
11.2 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Maximum Measurement
519 (Phase) V ac, 300 (Phase and Neutral) V ac, 6A,63 Hz
Measurement Range
19→519 (Phase) V ac, 47→63Hz, 10 mA→5A, 11→300 (Phase and Neutral)V ac
Minimum Measurement
19 (Phase) V ac, 11 (Phase and Neutral) V ac, 47 Hz, 10mA
Approvals
IEC/EN62053-21, IEC/EN50470-3, IEC/EN62053-23, IEC/EN50470, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN50470-1/3, IEC/EN61010
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCutout Width
91.5mm
Cutout Height
91.5mm
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Communication Port Type
Modbus RS485
Number of Outputs
1 (Pulse)
Pulse Output
Yes
Number of Inputs
3 x (Current Transformers) 3 x (Voltage) and Neutral
Depth
50mm
Digit Height
11.2 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Maximum Measurement
519 (Phase) V ac, 300 (Phase and Neutral) V ac, 6A,63 Hz
Measurement Range
19→519 (Phase) V ac, 47→63Hz, 10 mA→5A, 11→300 (Phase and Neutral)V ac
Minimum Measurement
19 (Phase) V ac, 11 (Phase and Neutral) V ac, 47 Hz, 10mA
Approvals
IEC/EN62053-21, IEC/EN50470-3, IEC/EN62053-23, IEC/EN50470, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN50470-1/3, IEC/EN61010
Country of Origin
India