RS PRO 3 Phase LED Energy Meter
RS Stock No.: 179-7577Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCutout Height
90mm
Cutout Width
90mm
Display Type
LED
Number Of Digits
4 (Instantaneous), 6 (Integrated)
Number of Phases
3
Depth
55mm
Digit Height
10 mm
Meter Accuracy
Class 1
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Measurement Range
50 mA - 6A
Country of Origin
India
P.O.A.
RS PRO 3 Phase LED Energy Meter
1
P.O.A.
RS PRO 3 Phase LED Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCutout Height
90mm
Cutout Width
90mm
Display Type
LED
Number Of Digits
4 (Instantaneous), 6 (Integrated)
Number of Phases
3
Depth
55mm
Digit Height
10 mm
Meter Accuracy
Class 1
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Measurement Range
50 mA - 6A
Country of Origin
India