RS PRO 3 Pole Din Socket, 1A, 100 V ac, Bayonet, Female, Chassis Mount

RS Stock No.: 490-961Brand: RS PRODistrelec Article No.: 30403108
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-139XS

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets

Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.

Bayonet Locking

Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.

P.O.A.

RS PRO 3 Pole Din Socket, 1A, 100 V ac, Bayonet, Female, Chassis Mount

P.O.A.

RS PRO 3 Pole Din Socket, 1A, 100 V ac, Bayonet, Female, Chassis Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-139XS

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets

Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.

Bayonet Locking

Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.