RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount

RS Stock No.: 170-5539Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Housing Material

Nickel Plated Zinc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount

P.O.A.

RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Housing Material

Nickel Plated Zinc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

You may be interested in