RS PRO 3-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 205-2380Brand: RS PRO
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Latching

IP Rating

IP65

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 3-position Key Switch Head, Latching, 22mm Cutout

P.O.A.

RS PRO 3-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Latching

IP Rating

IP65

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

India