RS PRO, 3 Position Rotary Switch, 500 mA, PCB

Technical documents
Specifications
Brand
RS ProContact Current Rating
500 mA
Number of Switch Positions
3
Voltage Rating
24V dc
Depth
15.1mm
Width
9.2mm
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
PCB
Case Material
Nylon
Contact Material
Gold Plated Brass
Minimum Operating Temperature
-20°C
Mechanical Life
2000Cycles
Maximum Operating Temperature
+70°C
Angle of Throw
90°
Country of Origin
Taiwan, Province Of China
Product details
RS - Subminiature Rotary Switches
This RS PCB mount Rotary Switch has a 3 position contact configuration of On-Off-Off with 45° clockwise steps. The contacts of this Rotary Switch have a rating of 0.5 A @ 24 Vdc or 0.2 A @ 48 Vdc.
PCB Mounting
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProContact Current Rating
500 mA
Number of Switch Positions
3
Voltage Rating
24V dc
Depth
15.1mm
Width
9.2mm
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
PCB
Case Material
Nylon
Contact Material
Gold Plated Brass
Minimum Operating Temperature
-20°C
Mechanical Life
2000Cycles
Maximum Operating Temperature
+70°C
Angle of Throw
90°
Country of Origin
Taiwan, Province Of China
Product details
RS - Subminiature Rotary Switches
This RS PCB mount Rotary Switch has a 3 position contact configuration of On-Off-Off with 45° clockwise steps. The contacts of this Rotary Switch have a rating of 0.5 A @ 24 Vdc or 0.2 A @ 48 Vdc.