Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Green Handle

RS Stock No.: 238-3936Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Brand

RS Pro

Actuator Colour

Green

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22.5mm

Switch Actuation

Maintained

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Green Handle

P.O.A.

RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Green Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Colour

Green

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22.5mm

Switch Actuation

Maintained

IP Rating

IP65

Country of Origin

Italy