Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 205-2376Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Brand

RS Pro

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Spring Return

Series

RCAS

IP Rating

IP65

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Black Handle

P.O.A.

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Spring Return

Series

RCAS

IP Rating

IP65

Country of Origin

India