RS PRO 3 Shelf Stainless Steel Trolley, 610 x 410mm, 100kg Load

Technical documents
Specifications
Brand
RS ProType
Shelf
Load Capacity
100kg
Platform Dimensions
610 x 410mm
Number of Levels
3
Wheel Features
Non-Marking, Swivel
Frame Material
Stainless Steel
Wheel Diameter
100mm
Overall Height
900mm
Platform Length
610mm
Platform Width
410mm
Brakes
No
Country of Origin
Thailand
Product details
RS Pro 3 Tier Shelf Stainless Steel Trolley
RS Pro 304 stainless steel trolley (or cart) ideal for environments where high standards of hygiene are important. These trolleys come with three trays and four non-marking wheels ideal for transporting a wide range of goods. The trolleys are made from steel making them ideal for kitchens, canteens, catering, hospitals and medical applications.
Features and Benefits:
Manufactured from high grade 304 stainless steel
General purpose / multi-purpose
Non-marking wheels with roller bearings
Strong tubular stainless steel frame
Highly manoeuvrable, easy to handle
Supplied in flat pack, requires some assembly before use
Hygienic and easy to clean
Applications:
General purpose
Hospitals
Catering
Medical Environments
Workshops
Warehouses
Shelf Options:
Three Shelves
Shelf size: L710 x W470 x H900 mm
Shelf heights: 170 mm, 475 mm and 780 mm
30 mm lip to hold goods on the shelf
Wheels:
Four swivel wheels, 100mm
Non-marking
Manufactured from rubber
Trolley wheels have no brakes
FAQs
What is the kg load capacity?
100 kg
What are Trolley Brakes?
Brakes on trolleys or carts are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Shelf
Load Capacity
100kg
Platform Dimensions
610 x 410mm
Number of Levels
3
Wheel Features
Non-Marking, Swivel
Frame Material
Stainless Steel
Wheel Diameter
100mm
Overall Height
900mm
Platform Length
610mm
Platform Width
410mm
Brakes
No
Country of Origin
Thailand
Product details
RS Pro 3 Tier Shelf Stainless Steel Trolley
RS Pro 304 stainless steel trolley (or cart) ideal for environments where high standards of hygiene are important. These trolleys come with three trays and four non-marking wheels ideal for transporting a wide range of goods. The trolleys are made from steel making them ideal for kitchens, canteens, catering, hospitals and medical applications.
Features and Benefits:
Manufactured from high grade 304 stainless steel
General purpose / multi-purpose
Non-marking wheels with roller bearings
Strong tubular stainless steel frame
Highly manoeuvrable, easy to handle
Supplied in flat pack, requires some assembly before use
Hygienic and easy to clean
Applications:
General purpose
Hospitals
Catering
Medical Environments
Workshops
Warehouses
Shelf Options:
Three Shelves
Shelf size: L710 x W470 x H900 mm
Shelf heights: 170 mm, 475 mm and 780 mm
30 mm lip to hold goods on the shelf
Wheels:
Four swivel wheels, 100mm
Non-marking
Manufactured from rubber
Trolley wheels have no brakes
FAQs
What is the kg load capacity?
100 kg
What are Trolley Brakes?
Brakes on trolleys or carts are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.