RS PRO 3 Shelf Steel Trolley, 725 x 470mm, 120kg Load
RS Stock No.: 251-924Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Shelf
Load Capacity
120kg
Platform Dimensions
725 x 470mm
Number of Levels
3
Weight Class
Light Duty
Wheel Features
2 Fixed/2 Swivel, Non-Marking
Folding
No
Frame Material
Steel
Wheel Diameter
100mm
Overall Height
950mm
Platform Length
470mm
Platform Width
725mm
Brakes
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 3 Shelf Steel Trolley, 725 x 470mm, 120kg Load
1
P.O.A.
RS PRO 3 Shelf Steel Trolley, 725 x 470mm, 120kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Shelf
Load Capacity
120kg
Platform Dimensions
725 x 470mm
Number of Levels
3
Weight Class
Light Duty
Wheel Features
2 Fixed/2 Swivel, Non-Marking
Folding
No
Frame Material
Steel
Wheel Diameter
100mm
Overall Height
950mm
Platform Length
470mm
Platform Width
725mm
Brakes
No
Country of Origin
China