RS PRO 3 Shelf Steel Trolley Trolley, 610 x 460mm, 150kg Load
RS Stock No.: 259-5121Brand: RS PRO
Technical documents
Specifications
Brand
RS ProType
Trolley
Load Capacity
150kg
Platform Dimensions
610 x 460mm
Number of Levels
3
Wheel Features
Swivel
Weight Class
Heavy Duty, Light Duty, Medium Duty
Wheel Type
Castor
Folding
No
Frame Material
Steel
Wheel Diameter
100mm
Overall Height
1060mm
Platform Length
610mm
Platform Width
460mm
Brakes
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 3 Shelf Steel Trolley Trolley, 610 x 460mm, 150kg Load
1
P.O.A.
RS PRO 3 Shelf Steel Trolley Trolley, 610 x 460mm, 150kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Trolley
Load Capacity
150kg
Platform Dimensions
610 x 460mm
Number of Levels
3
Wheel Features
Swivel
Weight Class
Heavy Duty, Light Duty, Medium Duty
Wheel Type
Castor
Folding
No
Frame Material
Steel
Wheel Diameter
100mm
Overall Height
1060mm
Platform Length
610mm
Platform Width
460mm
Brakes
Yes
Country of Origin
China