RS PRO 3 Tilt Drawer Unit, PP, 242mm x 600mm x 210mm

Technical documents
Specifications
Brand
RS ProDrawers
3
Case Material
PP
Height
242mm
Width
600mm
Depth
210mm
Transparent Drawers
Yes
Drawer Material
PP
Tilt Drawers
Yes
Wall Mounted
Yes
Product details
RS PRO Tilt Drawer Unit
This range of versatile drawer storage units from RS PRO are an ideal storage solution for use in a wide range of applications, available in 6 different sizes that are 600 mm wide. The robust design allows them to be self-stacked or mounted to wall frames, saving valuable floor space in the work environment. This range of tilt drawer units are perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO range of drawer units with tilting drawers offer a versatile storage solution that can be used in a wide variety of environments.
Features and benefits
- Robust design suitable for use in a wide range of applications
- Perfect for storing a variety of small to medium sized parts and components
- Ideal for utilising space and maintaining a clean and clutter free working environments
- Manufactured from a combination of polypropylene and polyester resin for excellent durability
- Transparent tilt drawers open to 45° angle for easy access and visibility
- Available in 6 different sizes
Application
Tilt drawer storage units are an ideal storage solution for storing and organising small to medium sized parts such as washers, nuts, bolts, cable ties and more and can be used in a range of environments. Tilting drawer units are perfect for utilising space whilst ensuring your working environment is clean and clutter free. Tilting drawer units are available in a wide range of sizes to suit your needs, with the option to be self-stacked or wall mounted. They are ideal for use in areas such as:
- Garages
- Workshops
- Warehouses
FAQs
What sizes are available?
Can this be wall mounted?
Yes, these tilting drawer units can be wall mounted or self-stacked.
Are the drawers removable?
Yes, the containers can be removed from the drawer units.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrawers
3
Case Material
PP
Height
242mm
Width
600mm
Depth
210mm
Transparent Drawers
Yes
Drawer Material
PP
Tilt Drawers
Yes
Wall Mounted
Yes
Product details
RS PRO Tilt Drawer Unit
This range of versatile drawer storage units from RS PRO are an ideal storage solution for use in a wide range of applications, available in 6 different sizes that are 600 mm wide. The robust design allows them to be self-stacked or mounted to wall frames, saving valuable floor space in the work environment. This range of tilt drawer units are perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO range of drawer units with tilting drawers offer a versatile storage solution that can be used in a wide variety of environments.
Features and benefits
- Robust design suitable for use in a wide range of applications
- Perfect for storing a variety of small to medium sized parts and components
- Ideal for utilising space and maintaining a clean and clutter free working environments
- Manufactured from a combination of polypropylene and polyester resin for excellent durability
- Transparent tilt drawers open to 45° angle for easy access and visibility
- Available in 6 different sizes
Application
Tilt drawer storage units are an ideal storage solution for storing and organising small to medium sized parts such as washers, nuts, bolts, cable ties and more and can be used in a range of environments. Tilting drawer units are perfect for utilising space whilst ensuring your working environment is clean and clutter free. Tilting drawer units are available in a wide range of sizes to suit your needs, with the option to be self-stacked or wall mounted. They are ideal for use in areas such as:
- Garages
- Workshops
- Warehouses
FAQs
What sizes are available?
Can this be wall mounted?
Yes, these tilting drawer units can be wall mounted or self-stacked.
Are the drawers removable?
Yes, the containers can be removed from the drawer units.