RS PRO 3 Tread Rubber Steps 0.69m Platform Height, Red

RS Stock No.: 669-3677Brand: RS PRO
brand-logo
View all in Steps

Technical documents

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.69m

Material

Rubber

Colour

Red

Weight

32kg

Overall Height

1.560m

Country of Origin

United Kingdom

Product details

RS PRO 3 Tread Mobile Platform Steps

The fully mobile 3 tread platform steps from RS PRO are perfect for providing a sufficient height boost to access areas that are out of reach. The robust design features 4 x 7mm retractable castor wheels, allowing the steps to be moved with ease whilst remaining stable when in use. The steps feature double hand rails and anti-slip treads to provide additional grip and safety when ascending or descending, with an additional double depth top tread to assist with retrieval of goods and stability when standing.

Features and benefits

  • Epoxy powder coated in red offering excellent corrosion resistance

  • Fitted with 4x75mm diameter rubber sprung swivel castors providing mobility

  • Castors lower to the ground under operators weight ensuring safety and stability

  • Double handrails for increased safety when ascending or descending

  • Safety grip treads give durable anti-slip surface for enhanced safety

Application

Mobile safety steps are used in a wide range of industries where height access is restricted, allowing the user to safely access higher ground and work at height. Safety steps often feature a handle or safety bar for the user to hold onto or safely lean against, with many also including castors for mobility. Mobile safety steps are available with various numbers of treads (steps) and are used in a wide range of areas including:

  • Retail

  • Warehouse

  • Distribution

FAQs

What is the platform height?

The platform height is 690mm.

Will this move when in use?

The RS PRO 3 tread safety steps feature castor wheels that retract when pressure is applied to prevent the steps from moving. This offers an additional level of safety and stability when in use.

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Tread Rubber Steps 0.69m Platform Height, Red

P.O.A.

RS PRO 3 Tread Rubber Steps 0.69m Platform Height, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.69m

Material

Rubber

Colour

Red

Weight

32kg

Overall Height

1.560m

Country of Origin

United Kingdom

Product details

RS PRO 3 Tread Mobile Platform Steps

The fully mobile 3 tread platform steps from RS PRO are perfect for providing a sufficient height boost to access areas that are out of reach. The robust design features 4 x 7mm retractable castor wheels, allowing the steps to be moved with ease whilst remaining stable when in use. The steps feature double hand rails and anti-slip treads to provide additional grip and safety when ascending or descending, with an additional double depth top tread to assist with retrieval of goods and stability when standing.

Features and benefits

  • Epoxy powder coated in red offering excellent corrosion resistance

  • Fitted with 4x75mm diameter rubber sprung swivel castors providing mobility

  • Castors lower to the ground under operators weight ensuring safety and stability

  • Double handrails for increased safety when ascending or descending

  • Safety grip treads give durable anti-slip surface for enhanced safety

Application

Mobile safety steps are used in a wide range of industries where height access is restricted, allowing the user to safely access higher ground and work at height. Safety steps often feature a handle or safety bar for the user to hold onto or safely lean against, with many also including castors for mobility. Mobile safety steps are available with various numbers of treads (steps) and are used in a wide range of areas including:

  • Retail

  • Warehouse

  • Distribution

FAQs

What is the platform height?

The platform height is 690mm.

Will this move when in use?

The RS PRO 3 tread safety steps feature castor wheels that retract when pressure is applied to prevent the steps from moving. This offers an additional level of safety and stability when in use.