RS PRO 3-Way DIN Rail Earth Terminal Block, 2.5mm², 26 → 14 AWG Wire, Cage Clamp, PA 66 Housing

RS Stock No.: 262-4219Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

26 → 14 AWG

Cable CSA

2.5mm²

Colour

Grey

Number Of Ways

3

Termination Method

Cage Clamp

Housing Material

PA 66

Current Rating

24A

Voltage Rating

250 V

Width

5mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 3-Way DIN Rail Earth Terminal Block, 2.5mm², 26 → 14 AWG Wire, Cage Clamp, PA 66 Housing

P.O.A.

RS PRO 3-Way DIN Rail Earth Terminal Block, 2.5mm², 26 → 14 AWG Wire, Cage Clamp, PA 66 Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

26 → 14 AWG

Cable CSA

2.5mm²

Colour

Grey

Number Of Ways

3

Termination Method

Cage Clamp

Housing Material

PA 66

Current Rating

24A

Voltage Rating

250 V

Width

5mm

Country of Origin

Italy