RS PRO 3/2 NC Pneumatic Solenoid Valve - Solenoid G 1/2 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Technical documents
Specifications
Brand
RS ProFunction
3/2 NC
Connection Port Thread
G 1/2
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Voltage
12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
5000NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Number of Positions
1
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/2in
Configuration
3/2
Thread Standard
G
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFunction
3/2 NC
Connection Port Thread
G 1/2
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Voltage
12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
5000NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Number of Positions
1
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/2in
Configuration
3/2
Thread Standard
G
Country of Origin
Italy