RS PRO 3/8 in Air Ratchet, 420rpm, 34Nm

RS Stock No.: 193-8674Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Drive Size

3/8 in

Air Tool Type

Air Ratchet

Maximum Torque

34Nm

Average Air Consumption

80 psi / 8.5cfm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

420rpm

Length

138mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 3/8 in Air Ratchet, 420rpm, 34Nm

P.O.A.

RS PRO 3/8 in Air Ratchet, 420rpm, 34Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Drive Size

3/8 in

Air Tool Type

Air Ratchet

Maximum Torque

34Nm

Average Air Consumption

80 psi / 8.5cfm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

420rpm

Length

138mm

Country of Origin

Taiwan, Province Of China