RS PRO 3/8 in Drive 16mm Standard Socket, 12 point

RS Stock No.: 830-4054Brand: RS PRO
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

RS Pro

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Product details

3/8in Square Drive Bi-Hexagon Sockets

Professional 3/8in individual 12 point square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

Stock information temporarily unavailable.

P.O.A.

RS PRO 3/8 in Drive 16mm Standard Socket, 12 point

P.O.A.

RS PRO 3/8 in Drive 16mm Standard Socket, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Product details

3/8in Square Drive Bi-Hexagon Sockets

Professional 3/8in individual 12 point square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip