Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3/8 in Square Ratchet with Ratchet Handle

RS Stock No.: 912-5408Brand: RS PRODistrelec Article No.: 30405977
brand-logo
View all in Socket Wrenches

Technical documents

Specifications

Brand

RS Pro

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 72 Teeth Ratchet Handle

A range of RS Pro 72 teeth ratchet handles. Designed with a push button quick release mechanism for easy and rapid socket change. These ratchets are strong and comfortable to work with making these ratchets ideal in multiple applications.

Sizes Availability

1/4 in, 1/2 in & 3/8 in

Features and Benefits

72 teeth
Chrome vanadium
Quick socket release button
Forward/Reverse selector
Mirror Polished Finish
PP+TPR 2 tone colours handle

Application Information

Ideal for the Home, Garage Workshop, Metal/Wood Workers, Car Mechanics, Hobbyists, and DIY Enthusiasts, Professionals.

Stock information temporarily unavailable.

P.O.A.

RS PRO 3/8 in Square Ratchet with Ratchet Handle

P.O.A.

RS PRO 3/8 in Square Ratchet with Ratchet Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 72 Teeth Ratchet Handle

A range of RS Pro 72 teeth ratchet handles. Designed with a push button quick release mechanism for easy and rapid socket change. These ratchets are strong and comfortable to work with making these ratchets ideal in multiple applications.

Sizes Availability

1/4 in, 1/2 in & 3/8 in

Features and Benefits

72 teeth
Chrome vanadium
Quick socket release button
Forward/Reverse selector
Mirror Polished Finish
PP+TPR 2 tone colours handle

Application Information

Ideal for the Home, Garage Workshop, Metal/Wood Workers, Car Mechanics, Hobbyists, and DIY Enthusiasts, Professionals.