RS PRO 30 → 150psi Air Grease Gun, with 1/4""BSP Inlet, 400cm³ Cartridge

RS Stock No.: 809-015Brand: RS PRO
brand-logo
View all in Air Dispenser Guns

Technical documents

Specifications

Brand

RS Pro

Air Inlet BSP

1/4"

Air Tool Type

Air Grease Gun

Air Inlet (BSP)

1/4""

Working Pressure

30 → 150psi

Cartridge Size

400cm³

Country of Origin

Germany

Product details

Air Operated Grease Gun

Accepts standard 400cc cartridges or can be bulk filled
Allows wide angle operation in a narrow space
Supplied complete with one rigid and one flexible nozzle
Working Pressure 30-150 psi
1/4in BSP Inlet
Weight 1.5 kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 30 → 150psi Air Grease Gun, with 1/4""BSP Inlet, 400cm³ Cartridge

P.O.A.

RS PRO 30 → 150psi Air Grease Gun, with 1/4""BSP Inlet, 400cm³ Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Air Inlet BSP

1/4"

Air Tool Type

Air Grease Gun

Air Inlet (BSP)

1/4""

Working Pressure

30 → 150psi

Cartridge Size

400cm³

Country of Origin

Germany

Product details

Air Operated Grease Gun

Accepts standard 400cc cartridges or can be bulk filled
Allows wide angle operation in a narrow space
Supplied complete with one rigid and one flexible nozzle
Working Pressure 30-150 psi
1/4in BSP Inlet
Weight 1.5 kg

You may be interested in