RS PRO 30, 38, 45, 55W LED Batten Light, 100 → 240 V Batten Emergency, 1 Lamp, Anti-corrosive, 1500mm Long, IP65

RS Stock No.: 231-8149Brand: RS PRO
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Single

Length

1500mm

Luminosity

3600-6720lm

Width

100mm

Depth

87mm

Wattage

30, 38, 45, 55W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Voltage Rating

100 → 240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598, CE

Country of Origin

China

P.O.A.

RS PRO 30, 38, 45, 55W LED Batten Light, 100 → 240 V Batten Emergency, 1 Lamp, Anti-corrosive, 1500mm Long, IP65

P.O.A.

RS PRO 30, 38, 45, 55W LED Batten Light, 100 → 240 V Batten Emergency, 1 Lamp, Anti-corrosive, 1500mm Long, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Single

Length

1500mm

Luminosity

3600-6720lm

Width

100mm

Depth

87mm

Wattage

30, 38, 45, 55W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Voltage Rating

100 → 240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598, CE

Country of Origin

China