RS PRO 30 → 55W LED Batten Light, 100 → 240V ac LED Batten, 1 Lamp, Anti-corrosive, 1500mm Long, IP65

Technical documents
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.5 m
Luminosity
3600 → 6600 lm
Width
100 mm
Depth
77 mm
Wattage
30 → 55 W
Number of Lamps
1
Lamp Type
Integrated LED Emergenct & Microwave Sensor
Voltage Rating
100 → 240 VAC
Anti-corrosive
Yes
IP Rating
IP66
Sensor
Microwave
Standards Met
BS EN 60598-1, BS EN 60598-2-1
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.5 m
Luminosity
3600 → 6600 lm
Width
100 mm
Depth
77 mm
Wattage
30 → 55 W
Number of Lamps
1
Lamp Type
Integrated LED Emergenct & Microwave Sensor
Voltage Rating
100 → 240 VAC
Anti-corrosive
Yes
IP Rating
IP66
Sensor
Microwave
Standards Met
BS EN 60598-1, BS EN 60598-2-1
Country of Origin
China