RS PRO 30 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey

Technical documents
Specifications
Brand
RS ProDrawers
30
Case Material
PP
Height
290mm
Width
310mm
Depth
180mm
Transparent Drawers
Yes
Drawer Material
PS
Tilt Drawers
Yes
Colour
Grey
Wall Mounted
No
Country of Origin
Finland
Product details
RS PRO Plastic Drawer Storage Cabinet
From RS PRO these plastic storage cabinets are ideal for all your everyday storage needs. They are built from a hard-wearing plastic, with galvanised steel shelves, making these units both durable and long lasting. They are ideal for storing all your small parts, as well as providing easy access.
The individual box storage drawers are clear and easy to see into when closed, and there is enough space to clearly see the labels supplied with this unit if required.
Features and Benefits
• Both 290 mm and 550 mm height versions available
• 4 to 60 drawer versions suiting all your requirements
• Grey polypropylene (PP) cabinet
• Drawers manufactured from crystal clear polystyrene (PS)
• Galvanised steel shelves
• Temperature tolerance (-40 to +55°C)
• Self-adhesive labels supplied for each drawer
• Flexible and efficient storage
Applications
These plastic storage cabinets are ideal for using in the following applications:
• Workshops
• Garages
• Factories
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrawers
30
Case Material
PP
Height
290mm
Width
310mm
Depth
180mm
Transparent Drawers
Yes
Drawer Material
PS
Tilt Drawers
Yes
Colour
Grey
Wall Mounted
No
Country of Origin
Finland
Product details
RS PRO Plastic Drawer Storage Cabinet
From RS PRO these plastic storage cabinets are ideal for all your everyday storage needs. They are built from a hard-wearing plastic, with galvanised steel shelves, making these units both durable and long lasting. They are ideal for storing all your small parts, as well as providing easy access.
The individual box storage drawers are clear and easy to see into when closed, and there is enough space to clearly see the labels supplied with this unit if required.
Features and Benefits
• Both 290 mm and 550 mm height versions available
• 4 to 60 drawer versions suiting all your requirements
• Grey polypropylene (PP) cabinet
• Drawers manufactured from crystal clear polystyrene (PS)
• Galvanised steel shelves
• Temperature tolerance (-40 to +55°C)
• Self-adhesive labels supplied for each drawer
• Flexible and efficient storage
Applications
These plastic storage cabinets are ideal for using in the following applications:
• Workshops
• Garages
• Factories
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.