Technical documents
Specifications
Brand
RS ProDrawers
30
Case Material
Plastic
Height
420mm
Width
270mm
Depth
130mm
Transparent Drawers
No
Drawer Material
Plastic
Tilt Drawers
No
Colour
Black
Wall Mounted
Yes
Distrelec Product Id
30395526
Country of Origin
United Kingdom
Product details
RS PRO Plastic Drawer Storage Unit
From RS PRO these plastic storage units are ideal for all your everyday storage needs. They are made from black durable polypropylene, with either 30 or 40 semi-clear removable drawers dependent upon your requirements.
The storage drawers can be situated in a variety of locations and can be used as a free-standing or as a wall mounted unit and is ideal for storing all your small parts such as fasteners and other components.
Features and Benefits
• Ideal for storing all small components
• Available with 30 or 40 box drawers
• Can be used as a free standing or wall mounted storage unit (wall fixings are not included)
• Black plastic cabinet
• Semi-clear plastic drawers
• Cabinet and drawers made from polypropylene
Applications
• Home Storage
• Office Storage
• Garage
• Workshop
• Warehouse
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrawers
30
Case Material
Plastic
Height
420mm
Width
270mm
Depth
130mm
Transparent Drawers
No
Drawer Material
Plastic
Tilt Drawers
No
Colour
Black
Wall Mounted
Yes
Distrelec Product Id
30395526
Country of Origin
United Kingdom
Product details
RS PRO Plastic Drawer Storage Unit
From RS PRO these plastic storage units are ideal for all your everyday storage needs. They are made from black durable polypropylene, with either 30 or 40 semi-clear removable drawers dependent upon your requirements.
The storage drawers can be situated in a variety of locations and can be used as a free-standing or as a wall mounted unit and is ideal for storing all your small parts such as fasteners and other components.
Features and Benefits
• Ideal for storing all small components
• Available with 30 or 40 box drawers
• Can be used as a free standing or wall mounted storage unit (wall fixings are not included)
• Black plastic cabinet
• Semi-clear plastic drawers
• Cabinet and drawers made from polypropylene
Applications
• Home Storage
• Office Storage
• Garage
• Workshop
• Warehouse
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.