RS PRO, 30 ml
RS Stock No.: 193-8249Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPackage Type
Cartridge
Cure Time
30 min
Package Size
30 ml
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
China
You may be interested in
RS PRO GreaseBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, 30 ml
1
P.O.A.
RS PRO, 30 ml
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO GreaseBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProPackage Type
Cartridge
Cure Time
30 min
Package Size
30 ml
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
China
You may be interested in
RS PRO GreaseBrand: RS PRO
P.O.A.Each (ex VAT)