RS PRO 30 W LED Batten Light Rectangular, 1 Lamp, 1.23 m Long
RS Stock No.: 918-1101Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Batten
Batten Type
Single
Length
1.23 m
Width
61 mm
Depth
64 mm
Wattage
30 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Lamp Size
T8
Colour Temperature
4000K
Anti-corrosive
No
Country of Origin
China
P.O.A.
RS PRO 30 W LED Batten Light Rectangular, 1 Lamp, 1.23 m Long
1
P.O.A.
RS PRO 30 W LED Batten Light Rectangular, 1 Lamp, 1.23 m Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
Batten
Batten Type
Single
Length
1.23 m
Width
61 mm
Depth
64 mm
Wattage
30 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Lamp Size
T8
Colour Temperature
4000K
Anti-corrosive
No
Country of Origin
China