RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI

RS Stock No.: 185-3669Brand: RS PROIMPA: 590574Distrelec Article No.: 30404129
brand-logo
View all in Hand Saw Blades

Technical documents

Specifications

Brand

RS Pro

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

0,63mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

Bi-metal

Distrelec Product Id

30404129

Country of Origin

Sweden

You may be interested in
BI MTL H/SAW BLADE 18TPI
P.O.A.Each (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Blade,hacksaw,all hard,14 tpi
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI

P.O.A.

RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in
BI MTL H/SAW BLADE 18TPI
P.O.A.Each (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Blade,hacksaw,all hard,14 tpi
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

0,63mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

Bi-metal

Distrelec Product Id

30404129

Country of Origin

Sweden

You may be interested in
BI MTL H/SAW BLADE 18TPI
P.O.A.Each (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Blade,hacksaw,all hard,14 tpi
P.O.A.Each (In a Pack of 5) (ex VAT)