RS PRO 300 mm Hacksaw, 24 TPI

RS Stock No.: 537-603Brand: RS PROIMPA: 613428Distrelec Article No.: 30414462
brand-logo
View all in Hand Saws

Technical documents

Specifications

Brand

RS Pro

Blade Length

300 mm

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Carbon Steel

Distrelec Product Id

30414462

Country of Origin

Taiwan, Province Of China

Product details

RS PRO High Tension Hacksaw

From RS PRO, this durable hacksaw features a die-cast grip and adjustable blade tension, meaning it is ideal for a variety of applications.

The heavy-duty hacksaw is supplied with a bi-metal carbon steel blade, suitable for cutting wood, plastic and some metals. The blade can easily be replaced and its tension adjusted to suit the task at hand.

The hacksaw frame has a carbon steel frame with an aluminum alloy handle, for a lightweight and robust tool that won't let you down.

Features and Benefits

• Heavy-duty die-cast grip
• Large section steel back for stability
• On tool blade storage
• Tensioning screw allows positive tensioning of the blade to improve blade life & resulting in a straighter cutting action
• Suitable for all 300 mm hacksaw and tension saw blades

Spare Blades

185-3710 is a 300mm 32 TPI High Carbon Steel Hacksaw Blade
185-3681 is a 300mm 32 TPI Bi-metal Hacksaw Blade
185-3675 is a 300mm 24 TPI Bi-metal Hacksaw Blade
185-3669 is a 300mm 18 TPI Bi-metal Hacksaw Blade

Applications

This metal frame hacksaw is suitable for a variety of purposes, whether you're cutting wooding flooring to shape or sawing through metal pipework. Wherever you need a quick and convenient cut a hacksaw as ideal. They are often used by;

• Electricians
• Plumbers
• Maintenance Engineers
• Carpenters
• Construction workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO 150 mm Hacksaw, 32 TPI
P.O.A.Each (ex VAT)
RS PRO 300 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 300 mm Hacksaw, 24 TPI

P.O.A.

RS PRO 300 mm Hacksaw, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150 mm Hacksaw, 32 TPI
P.O.A.Each (ex VAT)
RS PRO 300 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Blade Length

300 mm

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Carbon Steel

Distrelec Product Id

30414462

Country of Origin

Taiwan, Province Of China

Product details

RS PRO High Tension Hacksaw

From RS PRO, this durable hacksaw features a die-cast grip and adjustable blade tension, meaning it is ideal for a variety of applications.

The heavy-duty hacksaw is supplied with a bi-metal carbon steel blade, suitable for cutting wood, plastic and some metals. The blade can easily be replaced and its tension adjusted to suit the task at hand.

The hacksaw frame has a carbon steel frame with an aluminum alloy handle, for a lightweight and robust tool that won't let you down.

Features and Benefits

• Heavy-duty die-cast grip
• Large section steel back for stability
• On tool blade storage
• Tensioning screw allows positive tensioning of the blade to improve blade life & resulting in a straighter cutting action
• Suitable for all 300 mm hacksaw and tension saw blades

Spare Blades

185-3710 is a 300mm 32 TPI High Carbon Steel Hacksaw Blade
185-3681 is a 300mm 32 TPI Bi-metal Hacksaw Blade
185-3675 is a 300mm 24 TPI Bi-metal Hacksaw Blade
185-3669 is a 300mm 18 TPI Bi-metal Hacksaw Blade

Applications

This metal frame hacksaw is suitable for a variety of purposes, whether you're cutting wooding flooring to shape or sawing through metal pipework. Wherever you need a quick and convenient cut a hacksaw as ideal. They are often used by;

• Electricians
• Plumbers
• Maintenance Engineers
• Carpenters
• Construction workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO 150 mm Hacksaw, 32 TPI
P.O.A.Each (ex VAT)
RS PRO 300 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)