RS PRO 300mm Combination Square Set, Tempered Steel

RS Stock No.: 785-7888Brand: RS PRO
brand-logo
View all in Combination Squares

Technical documents

Specifications

Brand

RS Pro

Rule Length

300mm

Rule Subdivisions

0.5 mm, 1 mm

Head Material

Steel

Rule Material

Tempered Steel

Scribe

Yes

Country of Origin

United States

Product details

Combination Set Square

A combination set which is ideal for workshop use, particularly with sheet metal work applications.,All heads are manufactured from hardened and tempered steel.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 300mm Combination Square Set, Tempered Steel

P.O.A.

RS PRO 300mm Combination Square Set, Tempered Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Rule Length

300mm

Rule Subdivisions

0.5 mm, 1 mm

Head Material

Steel

Rule Material

Tempered Steel

Scribe

Yes

Country of Origin

United States

Product details

Combination Set Square

A combination set which is ideal for workshop use, particularly with sheet metal work applications.,All heads are manufactured from hardened and tempered steel.

You may be interested in