RS PRO 300mm Pneumatic Air Knife
RS Stock No.: 414-222Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
300mm
Input Air Flow
510SLPM
Inlet Port Size
8 mm
Material
Anodised Aluminium
Maximum Operating Pressure
4 bar
Minimum Operating Pressure
0bar
Stock information temporarily unavailable.
P.O.A.
RS PRO 300mm Pneumatic Air Knife
1
P.O.A.
RS PRO 300mm Pneumatic Air Knife
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
300mm
Input Air Flow
510SLPM
Inlet Port Size
8 mm
Material
Anodised Aluminium
Maximum Operating Pressure
4 bar
Minimum Operating Pressure
0bar