RS PRO 300mm Stainless Steel Imperial, Metric Ruler

RS Stock No.: 387-0082Brand: RS PRO
brand-logo
View all in Rulers

Technical documents

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Stainless Steel

Width

25mm

Finish

Satin Chrome

Flexible

No

Folding

No

Country of Origin

United States

Product details

Magnetic

Suitable for fixing to machine guides, fixed guillotine blades and sheet metal during marking out
Rule contains encapsulated button magnets
Satin chrome steel rule conforms to BS4372
Etched graduations and markings are black paint filled to provide excellent clarity
All rules have square ends and are rigid style

P.O.A.

RS PRO 300mm Stainless Steel Imperial, Metric Ruler

Calibration type

P.O.A.

RS PRO 300mm Stainless Steel Imperial, Metric Ruler

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Stainless Steel

Width

25mm

Finish

Satin Chrome

Flexible

No

Folding

No

Country of Origin

United States

Product details

Magnetic

Suitable for fixing to machine guides, fixed guillotine blades and sheet metal during marking out
Rule contains encapsulated button magnets
Satin chrome steel rule conforms to BS4372
Etched graduations and markings are black paint filled to provide excellent clarity
All rules have square ends and are rigid style