RS PRO 300mm x 120mm F Clamp

RS Stock No.: 771-9335Brand: RS PRO
brand-logo
View all in Clamps

Technical documents

Specifications

Brand

RS Pro

Type

F Clamp

Jaw Opening

300mm

Jaw Depth

120mm

Country of Origin

Turkey

Product details

RS PRO Heavy Duty F Clamp – 500 mm

This RS PRO clamp is a versatile tool designed to securely hold two materials together while you finalise their attachment with glue or screws. Widely utilised in both household and professional environments, it's favoured by DIY enthusiasts, builders, and carpenters alike.
Crafted with durability in mind, the F-style clamp features jaws made from high-quality forged steel, ensuring resilience against daily wear and tear. Its metal rail is cold galvanised for enhanced strength, guaranteeing resistance to corrosion and tarnishing even in damp conditions, thus safeguarding your projects from unsightly rust marks.
Equipped with a swivel clamp, this component offers adjustable sizing to accommodate various materials. Its wide clamping area ensures a firm grip, preventing materials from loosening during work. With its heavy-duty clamping capacity, it's commonly relied upon to secure wood, metal, and tiles firmly in place.

Features and Benefits

  • High quality forged steel clamping jaws

  • Galvanized cold extruded rail for excellent strengh

  • Swivel clamping action with wide clamping surface

  • High clamping capacity

Applications

  • Construction

  • Carpentry

  • Industrial and domestic uses

Stock information temporarily unavailable.

P.O.A.

RS PRO 300mm x 120mm F Clamp

P.O.A.

RS PRO 300mm x 120mm F Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

F Clamp

Jaw Opening

300mm

Jaw Depth

120mm

Country of Origin

Turkey

Product details

RS PRO Heavy Duty F Clamp – 500 mm

This RS PRO clamp is a versatile tool designed to securely hold two materials together while you finalise their attachment with glue or screws. Widely utilised in both household and professional environments, it's favoured by DIY enthusiasts, builders, and carpenters alike.
Crafted with durability in mind, the F-style clamp features jaws made from high-quality forged steel, ensuring resilience against daily wear and tear. Its metal rail is cold galvanised for enhanced strength, guaranteeing resistance to corrosion and tarnishing even in damp conditions, thus safeguarding your projects from unsightly rust marks.
Equipped with a swivel clamp, this component offers adjustable sizing to accommodate various materials. Its wide clamping area ensures a firm grip, preventing materials from loosening during work. With its heavy-duty clamping capacity, it's commonly relied upon to secure wood, metal, and tiles firmly in place.

Features and Benefits

  • High quality forged steel clamping jaws

  • Galvanized cold extruded rail for excellent strengh

  • Swivel clamping action with wide clamping surface

  • High clamping capacity

Applications

  • Construction

  • Carpentry

  • Industrial and domestic uses