RS PRO 300VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

RS Stock No.: 504-212Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

300VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

3.2/6.8Ω

Efficiency

90%

Length

120mm

Width

143mm

Depth

130mm

Dimensions

120 x 143 x 130mm

Fixing Hole Diameter

6.5mm

Weight

6.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated

Stock information temporarily unavailable.

P.O.A.

RS PRO 300VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

P.O.A.

RS PRO 300VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

300VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

3.2/6.8Ω

Efficiency

90%

Length

120mm

Width

143mm

Depth

130mm

Dimensions

120 x 143 x 130mm

Fixing Hole Diameter

6.5mm

Weight

6.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated